text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV824DR2G

LM Series 2 V/us 5.5 V Quad Supply Rail-to-Rail Operational Amplifier - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 3.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
17,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$0.93
USD
Quantity
Web Price
1
$0.93
50
$0.695
100
$0.66
250
$0.62
500+
$0.59