text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,000

On Order: 0
Factory Stock:Factory Stock: 12,500
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.86
Total:

$2,150.00

USD
Attributes
Attributes Table
Amplifier Type Current Sense
No of Channels 1
3dB Bandwidth-Min 30kHz
Input Offset Voltage-Max 250µV
Supply Voltage 1.6V to 28V
Power Dissipation 312mW
Common Mode Rejection Ratio 130dB
Supply Current 1.1µA
Output Type Voltage
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1