text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 25,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.79
Total:

$1,975.00

USD
Attributes
Attributes Table
Amplifier Type Current Sense
No of Channels 1
Input Offset Voltage-Max 500µV
Supply Voltage 1.6V to 28V
Power Dissipation 312mW
Common Mode Rejection Ratio 130dB
Supply Current 1.1µA
Output Type Voltage
Operating Temp Range -40°C to +85°C
Moisture Sensitivity Level 1