text.skipToContent text.skipToNavigation

Manufacturer Part #

MC1458DT

MC1458 Series 22 V 1 MHz High Performance Dual Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 500nA
Supply Voltage: ±22V
Power Dissipation: 300mW
Common Mode Rejection Ratio: 90dB
Supply Current: 2.3mA
Operating Temp Range: 0°C to 70°C
Phase Margin: 65°
Low Noise: 45nV/√Hz
Output Current: 35mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC1458IDT is high performance monolithic dual operational amplifier intended for a wide range of analog applications.

The high gain and wide range of operating voltages provide superior performance in integrator, summing amplifiers and general feedback applicatons.

Features:

  • Low Power Consuption
  • Large Input Voltage Range
  • NO LATCH-UP
  • High Gain
  • Short-Circuit Protection
  • No Frequency Compensation Required

Applications:

  • Summing amplifier
  • Voltage follower
  • Integrator
  • Active filter
  • Function generator
Pricing Section
Stock:
17,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.29
100
$0.265
250
$0.235
500+
$0.21