text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.225
5,000 $0.198
10,000 $0.196
12,500+ $0.195
Total:

$562.50

USD
Attributes
Attributes Table
Amplifier Type Low Noise
No of Channels 4
Slew Rate-Nom 7V/µs
Input Offset Voltage-Max 3.5mV
Gain Bandwidth Product 15MHz
Average Bias Current-Max 800nA
Supply Voltage -18V to +36V
Common Mode Rejection Ratio 100dB
Supply Current 12mA
Power Supply Rejection Ratio 105dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 100dB
Phase Margin 55°
Low Noise 4.5nV/√Hz
Output Current 29mA
Features and Applications

The MC33079DT is a monolithic quad operational amplifier particularly well suited for audio applications. It offers low voltage noise (4.5 nV/√Hz) and high frequency performance (15 MHz gain bandwidth product, 7 V/μs slew rate).

Features:

  • Low voltage noise: 4.5 nV/√Hz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/μs
  • Low distortion: 0.002%
  • Large output voltage swing: +14.3 V/-14.6 V
  • Excellent frequency stability
  • ESD protection 2 kV
  • Macromodel included in this specification