text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,705

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.835
250 $0.495
500 $0.475
750 $0.46
1,500+ $0.445
Total:

$0.84

USD
Attributes
Attributes Table
Amplifier Type Low Power
No of Channels 4
Slew Rate-Nom 2V/µs
Input Offset Voltage-Max 6.5mV
Gain Bandwidth Product 2.1MHz
Average Bias Current-Max 100nA
Supply Voltage ±22V
Common Mode Rejection Ratio 100dB
Supply Current 220mA
Operating Temp Range -55°C to +125°C
Phase Margin 45°
Low Noise 29nV/√Hz
Output Current 6mA
Features and Applications

The MC33174DT is a quad bipolar operational amplifier offering both low consumption (200 μA) and a better speed (2.1 MHz, 2 V/μs). Its Input Common Mode Range extends down to the lower supply rail allowing single supply operation from 4 V  to 44 V.

Features:

  • Good consumption/speed ratio :
  • Only 200 μA for 2.1 MHZ, 2 Vμs
  • Single (or dual) supply operation from +4 v to +44 V (±2 V to ±22 V)
  • Wide input common mode mode voltage range including vcc
  • Low level output voltage close to vcc :
  • 100 mV typical
  • Pin to pin compatible with standard Quad op-amps

Applications:

  • Industrial
  • Automotive