text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33202DR2G

MC Series 12 V 1 V/us Low Voltage Rail-to-Rail Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 2.2MHz
Average Bias Current-Max: 200nA
Supply Voltage: 1.8V to 12V
Common Mode Rejection Ratio: 90dB
Supply Current: 0.9mA
Operating Temp Range: -40°C to +105°C
Phase Margin: 65°
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC33202DR2G is Low Voltage, Rail-to-Rail, Dual Operational Amplifier.

The MC33201/2/4 family of operational amplifiers provide rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail-to-rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages ( +/- 0.9 V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications.

Key Features:

  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground).
  • Input Voltage Range Includes both Supply Rails.
  • Output Voltage Swings within 50 mV of both Rails.
  • No Phase Reversal on the Output for Over-driven Input Signals.
  • High Output Current (ISC = 80 mA, Typ).
  • Low Supply Current (ID = 0.9 mA, Typ).
  • 600 ohm Output Drive Capability.
  • Extended Operating Temperature Ranges (-40° to +105°C and -55° to +125°C).
  • Typical Gain Bandwidth Product = 2.2 MHz.
  • Pb−Free Packages are Available.

To learn more about the MC33202 product family, Click Here

Pricing Section
Stock:
105,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.39
100
$0.365
250
$0.335
500+
$0.315