text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 31,628

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.48
250 $0.355
500 $0.34
1,000 $0.33
2,500+ $0.315
Total:

$0.48

USD
Attributes
Attributes Table
Amplifier Type Low Power
No of Channels 2
Slew Rate-Nom 0.6V/µs
Input Offset Voltage-Max 4.5mV
Gain Bandwidth Product 1MHz
Average Bias Current-Max 19pA
Supply Voltage 1.8V to 6V
Common Mode Rejection Ratio 76dB
Supply Current 100µA
Output Type Rail to Rail
Power Supply Rejection Ratio 86dB
Operating Temp Range -40°C to +85°C
DC Voltage Gain 112dB
Phase Margin 90°
Low Noise 28nV/√Hz
Output Current 23mA
Features and Applications

The MCP6002-I/SN is a operational amplifiers (op amps) is specifically designed for general-purpose applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and 90° phase margin (typ.). It also maintains 45° phase margin (typ.) with a 500 pF capacitive load.

This family operates from a single supply voltage as low as 1.8 V, while drawing 100 μA (typ.) quiescent current. Additionally, the MCP6001 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process.

Features:

  • Available in SC-70-5 and SOT-23-5 packages
  • Gain Bandwidth Product: 1 MHz (typ.)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8 V to 5.5 V
  • Supply Current: IQ = 100 μA (typ.)
  • Phase Margin: 90° (typ.)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems