text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6231T-E/OT

MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.15V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 300kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 75dB
Supply Current: 20µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 52nV/√Hz
Output Current: 23mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP6231T-E/OT is a Rail-to-Rail Input/Output CMOS Op Amp with single supply operation and wide gain bandwidth product of 300 kHz for the quiescent current of 20 µA , available in 5-pin SOT-23-5 surface mount package. 

Features:

  • Gain Bandwidth Product: 300 kHz (typical)
  • Supply Current: IQ = 20 μA (typical)
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-Pin SC70 and SOT-23 packages

Applications:

  • Automotive
  • Portable Equipment
  • Transimpedance amplifiers
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Stock:
27,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.80
USD
Quantity
Web Price
1
$0.80
50
$0.685
100
$0.665
500
$0.625
1,500+
$0.60