text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6272T-E/MS

MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 20nV/√Hz
Output Current: 25mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
21 Weeks
Total
$1,275.00
USD
Quantity
Web Price
2,500+
$0.51
Product Variant Information section