text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6273T-E/CH

SINGLE 2 MHZ OP W/ CS, E TEMP

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 170µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 20nV/√Hz
Output Current: 25mA
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features and Applications

The MCP6273T-E/CH is a Rail-to-Rail Input/Output CMOS Op Amp with wide gain bandwidth product of 2 MHz and a 65° phase margin for the quiescent curret of 170 µA, available in SOT-23-6 surface mount package.

Features:

  • Gain Bandwidth Product: 2 MHz (typical)
  • Supply Current: IQ = 170 μA (typical)
  • Supply Voltage: 2.0V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Parts with Chip Select (CS)- Single (MCP6273)

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems
Pricing Section
Stock
2,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.64
USD
Quantity
Web Price
1
$0.635
250
$0.46
500
$0.44
750
$0.43
1,500+
$0.415
Product Variant Information section