text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6L04T-E/ST

MCP6L04 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Supply Current: 85µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 83dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 105dB
Phase Margin: 90°
Low Noise: 24nV/√Hz
Output Current: 20mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP6L04T-E/ST is a  quad general purpose op amp offering rail-to-rail input and output over the 1.8 to 6 V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 85 microamperes. The MCP6L04 is available in 14-lead SOIC and TSSOP packages.

Features:

  • Available in SC-70-5 and SOT-23-5 Packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 85 μA/Amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications:

  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Stock:
113,618
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1.27
USD
Quantity
Web Price
1
$1.27
50
$1.06
100
$1.02
250
$0.98
500+
$0.95