text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2902DR2G

NCV Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: -500nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 70dB
Supply Current: 3mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The NCV2902DR2G is Single Supply Quad Operational Amplifier.

The LM324 series are low-cost, quad operational amplifiers with true differential inputs. They have several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0 V or as high as 32 V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.

Key Features:

  • Short Circuited Protected Outputs.
  • True Differential Input Stage.
  • Single Supply Operation: 3.0 V to 32 V (LM224, LM324, LM324A).
  • Low Input Bias Currents: 100 nA Maximum (LM324A).
  • Four Amplifiers Per Package.
  • Internally Compensated.
  • Common Mode Range Extends to Negative Supply.
  • Industry Standard Pinouts.
  • ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation.
  • Pb-Free Packages are Available.
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.51
50
$0.295
100
$0.265
250
$0.235
500+
$0.21