text.skipToContent text.skipToNavigation

Manufacturer Part #

TL082ACDT

TL082 Series 18 V 4 MHz Surface Mount JFET Dual Operational Amplifier - SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
65,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$0.57
USD
Quantity
Web Price
1
$0.57
50
$0.37
100
$0.345
250
$0.31
500+
$0.285