text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 62,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.90
250 $0.55
500 $0.53
750 $0.515
1,500+ $0.495
Total:

$1.80

USD
Features and Applications

The TS3704IDT is a micropower CMOS quad voltage comparator with extremely low consumption of 9 μA typ / comparator (20 times less than bipolar LM339). The push-pull CMOS output stage allows power and space saving by eliminating the external pull-up resistor required by usual opencollector output comparators.

Features:

  • Push-pull CMOS output (no external pull-up resistor required)
  • Extremely low supply current: 9 A typ per comparator
  • Wide single supply range 2.7 V to 16 V or dual supplies (±1.35 V to ±8 V)
  • Extremely low input bias current: 1 pA typ
  • Extremely low input offset current: 1 pA typ
  • Input common-mode voltage range includes GND
  • High input impedance: 1012 Ω typ
  • Last response time: 2 μs typ. for 5 mV overdrive
  • Pin-to-pin and functionally compatible with bipolar LM339