text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.755
250 $0.475
500 $0.45
750 $0.44
1,500+ $0.415
Total:

$1.51

USD
Attributes
Attributes Table
Amplifier Type General Purpose
No of Channels 2
Slew Rate-Nom 4V/µs
Input Offset Voltage-Max 5mV
Gain Bandwidth Product 12MHz
Average Bias Current-Max 750nA
Supply Voltage 2.7V to 10V
Common Mode Rejection Ratio 85dB
Supply Current 2mA
Output Type Rail to Rail
Operating Temp Range -20°C to +70°C
DC Voltage Gain 80dB
Low Noise 4nV/√Hz