text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 91,420

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.64
50 $0.575
100 $0.565
250 $0.55
500+ $0.54
Total:

$1.28

USD
Attributes
Attributes Table
Amplifier Type CMOS
No of Channels 2
Slew Rate-Nom 1.3V/µs
Input Offset Voltage-Max 10mV
Gain Bandwidth Product 1.4MHz
Average Bias Current-Max 150pA
Supply Voltage 2.7V to 16V
Common Mode Rejection Ratio 75dB
Supply Current 400µA
Output Type Rail to Rail
Power Supply Rejection Ratio 90dB
Operating Temp Range -40°C to +125°C
Phase Margin 40°
Low Noise 30nV/√Hz
Output Current 75mA
Moisture Sensitivity Level 1
Features and Applications

The TS912IDT is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage.The input voltage range Vicm includes the two supply rails VCC+ and VCC-. The output reaches VCC- +30 mV, VCC+ -40 mV, with RL = 10 kΩ and VCC - +300 mV, VCC + - 400 mV, with RL = 600 Ω.

Features:

  • Rail-to-rail input and output voltage ranges
  • Single (or dual) supply operation from 2.7 to 16 V
  • Extremely low input bias current: 1 pA typ.
  • Low input offset voltage: 2 mV max.
  • Specified for 600 Ω and 100 Ω loads
  • Low supply current: 200 μA/amplifier (VCC = 3 V)
  • Latch-up immunity
  • ESD tolerance: 3 kV
  • Spice macromodel included in this specification