text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.48
Total:

$1,920.00

USD
Attributes
Attributes Table
Amplifier Type General Purpose
No of Channels 2
Slew Rate-Nom 1V/µs
Input Offset Voltage-Max 6mV
Gain Bandwidth Product 3MHz
Average Bias Current-Max 100nA
Supply Voltage 2.7V to 12V
Common Mode Rejection Ratio 80dB
Supply Current 0.95mA
Output Type Rail to Rail
Power Supply Rejection Ratio 80dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 86dB
Phase Margin 60°
Low Noise 25nV/√Hz
Output Current 10mA
Moisture Sensitivity Level 1
Features and Applications

The TS952IPT is a Input/output rail-to-rail BiCMOS dual operational amplifier optimized and fully specified for 3 V and 5 V operation.

It is housed in the space-saving 5-pin SOT23 package that makes it well-suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in tight spaces (outside dimensions are: 2.8 mm x 2.9 mm).

Features:

  • Rail-to-rail input common-mode voltage range
  • Rail-to-rail output voltage swing
  • Operating from 2.7 V to 12 V
  • High-speed (3 MHz, 1 V/μs)
  • Low consumption (0.9 mA at 3 V)
  • Supply voltage rejection ratio: 80 dB
  • Latch-up immunity
  • Available in SOT-23-5 micropackage

Applications:

  • Set-top boxes
  • Laptop/notebook computers
  • Transformer/line drivers
  • Personal entertainment (CD players)
  • Portable communications (cell phones,pagers)
  • Instrumentation and sensoring
  • Digital-to-analog converter buffers
  • Portable headphone speaker drivers