text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.83
100 $1.23
250 $1.13
500 $1.06
1,500+ $0.885
Total:

$3.66

USD
Attributes
Attributes Table
Amplifier Type Precision
No of Channels 2
Slew Rate-Nom 3V/µs
Input Offset Voltage-Max 1.2mV
Gain Bandwidth Product 6MHz
Average Bias Current-Max 300nA
Supply Voltage 2.7V to 36V
Common Mode Rejection Ratio 120dB
Supply Current 1.8mA
Output Type Rail to Rail
Power Supply Rejection Ratio 125dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 125dB
Phase Margin 45°
Low Noise 20nV/√Hz
Output Current 50mA