text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 52,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.525
50 $0.50
100 $0.50
250 $0.495
500+ $0.49
Total:

$1.05

USD
Attributes
Attributes Table
Amplifier Type General Purpose
No of Channels 2
Slew Rate-Nom 15V/µs
Input Offset Voltage-Max 2.5mV
Gain Bandwidth Product 25MHz
Average Bias Current-Max 650nA
Supply Voltage 3V to 30V
Power Dissipation 500mW
Common Mode Rejection Ratio 100dB
Supply Current 2.15mA
Power Supply Rejection Ratio 105dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 100dB
Phase Margin 50°
Low Noise 14nV/√Hz
Output Current 37mA
Moisture Sensitivity Level 1
Features and Applications

The TSH22IDT is a high performance dual bipolar operational amplifier it offers a single supply operation from 3 V to 30 V with very good performances.

Features:

  • High gain bandwidth product : 25 MHz
  • High slew rate : 15 v/ms
  • Single or dual supply operation :
  • 3 V to 30 V (±1.5v to ±15v)
  • Low voltage noise : 14 nv/öhz
  • No phase inversion
  • Esd tolerance : 2 kV
  • Latch-up immunity

Applications:

  • Industrial
  • Automotive