text.skipToContent text.skipToNavigation

Manufacturer Part #

TSH24IDT

TSH24 Series 30 V 25 MHz High Performance Bipolar Operational Amplifier SOIC-8

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 15V/µs
Input Offset Voltage-Max: 2.5mV
Gain Bandwidth Product: 25MHz
Average Bias Current-Max: 650nA
Supply Voltage: 3V to 30V
Power Dissipation: 500mW
Common Mode Rejection Ratio: 100dB
Supply Current: 2.15mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 50°
Low Noise: 14nV/√Hz
Output Current: 37mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSH24IDT is a high performance quad bipolar operational amplifier available in SOIC-14 package.

Features:

  • High gaibandwidth product : 25 MHz
  • High slew rate : 15v/ms
  • Single or dual supply operatio: 3 V to 30 V (±1.5v to ±15v)
  • Low voltage noise : 14 nV/√Hz
  • No phase inversion
  • ESD tolerance : 2 kV
  • Latch-up immunity
  • Spice macromodel included ithis specification
Pricing Section
Stock:
2,000
Web Price:
$1.21 USD Each
Total
$9.42
USD
Cost Per Unit
$4.71

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.