text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 20 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $1.02
Total:

$4,080.00

USD
Attributes
Attributes Table
Amplifier Type Zero Drift
No of Channels 2
Slew Rate-Nom 4.7V/µs
Input Offset Voltage-Max 25µV
Gain Bandwidth Product 3MHz
Average Bias Current-Max 200pA
Supply Voltage 2.2V to 5.5V
Common Mode Rejection Ratio 126dB
Supply Current 0.8mA
Output Type Rail to Rail
Power Supply Rejection Ratio 123dB
Operating Temp Range -40°C to +125°C
DC Voltage Gain 144dB
Phase Margin 56°
Low Noise 37nV/√Hz
Output Current 29mA
Moisture Sensitivity Level 1