text.skipToContent text.skipToNavigation

Manufacturer Part #

CLM6321M

CLM6321 Series 18 V 230 mA High speed Unity Gain Buffer - SOIC-8

Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 100MHz
Slew Rate-Nom: 1200V/µs
Supply Voltage-Max: 18V
Input Offset Voltage-Max: 15mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,940.00
USD
Quantity
Web Price
500+
$3.88
Product Variant Information section