text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $3.03
5 $2.60
25 $2.24
50 $2.10
100+ $1.97
Total:

$6.06

USD
Attributes
Attributes Table
No of Channels 1
Gain Bandwidth-Nom 1.4GHz
Slew Rate-Nom 6000V/µs
Supply Voltage-Max 12V
Input Offset Voltage-Max 5mV
Features and Applications

The EL5167IWZ-T7A is a 1.4 GHz current feedback amplifiers with enable function. It is available in 5 pin SOT-23 package.

This device incorporates an enable and disable function to reduce the supply current to 13μA typical per amplifier. Allowing the CE pin to float or applying a low logic level will enable the amplifier. The current feedback variety and exhibit a very high bandwidth of 1.4GHz at AV = +1 and 800MHz at AV = +2. This makes these amplifier ideal for today's high speed video and monitor applications, as well as a number of RF and IF frequency designs.

Features:

  • Gain-of-1 bandwidth = 1.4 GHz/gain-of-2
  • bandwidth = 800 MHz
  • 6000 V/μs slew rate
  • Single and dual supply operation from 5 V to 12 V
  • Low noise = 1.7 nV/√Hz
  • 8.5 mA supply current
  • Fast enable/disable (EL5166 only)
  • 600 MHz family - (EL5164 and EL5165)
  • 400 MHz family - (EL5162 and EL5163)
  • 200 MHz family - (EL5160 and EL5161)
  • Pb-free available (RoHS compliant)

Applications:

  • Video amplifiers
  • Cable drivers
  • RGB amplifiers
  • Test equipment
  • Instrumentation
  • Current to voltage converters