text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 762

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.72
15 $5.32
30 $5.23
100 $5.07
200+ $4.97
Total:

$5.72

USD
Attributes
Attributes Table
No of Channels 4
Gain Bandwidth-Nom 200MHz
Slew Rate-Nom 300V/µs
Supply Voltage-Max 33V
Input Offset Voltage-Max 5mV
Gain 1dB