text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,468

On Order:Order inventroy details 1,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $9.79
10 $8.83
25 $8.48
75 $8.08
150+ $7.83
Total:

$9.79

USD
Attributes
Attributes Table
No of Channels 1
Gain Bandwidth-Nom 50MHz
Slew Rate-Nom 200V/µs
Supply Voltage-Max 22V
Features and Applications

The LH0002H is a high speed unity gain buffer designed to provide high current drive capability at frequencies from DC to over 50 MHz, available in TO-5-8 package.

Features:

  • High Input Impedance: 400kW
  • Low Output Impedance : 3W
  • High Power Efficiency
  • Low Harmonic Distortion
  • Bandwidth : DC to 50MHz
  • Output Voltage Swing that Approaches Supply Voltage
  • Pulsed Output Current : 400mA
  • Slew Rate : 200V/ms
  • Operation : ±5V to ±20V

Applications:

  • Line Driver
  • Instrumentation Shield Driver
  • High Speed D/A Conversion
  • Precision Current Source
  • Video Driver