text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2711F-TE1

NJM2111 Series 2 - 4.5 1 Ghz 2 mV 260 V/µs Single Operational Amlifier SOT-23-5

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 1GHz
Slew Rate-Nom: 260V/µs
Supply Voltage-Max: 4.5V
Input Offset Voltage-Max: 7mV
Gain: 75dB
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,560.00
USD
Quantity
Web Price
3,000
$1.52
6,000+
$1.22
Product Variant Information section