text.skipToContent text.skipToNavigation

Manufacturer Part #

NJG1101F-TE1

Single Channel 5 V 0.85 to 2.6 GHz Wideband AGC Amplifier GaAs MMIC - MTP-6

Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 0.85GHz to 2.5GHz
Supply Voltage-Max: 5V
Gain: 40dB
Package Style:  MTP-6
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,750.00
USD
Quantity
Web Price
3,000+
$1.25
Product Variant Information section