text.skipToContent text.skipToNavigation

Manufacturer Part #

APR346K6TR-G1

APR346 Series 25 V Secondary Side Synchronous Rectification Controller - SOT-26

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 0V to 25V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,500.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.25
6,000
$0.25
9,000+
$0.25
Product Variant Information section