text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order:Order inventroy details 2,500
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $2.69
Total:

$6,725.00

USD
Attributes
Attributes Table
Interface SPI
No of Channels 1
Resolution 20b
Supply Voltage 1.7V to 3.6V
On-Chip ADC 1-chx20-bit
Operating Temp Range -40°C to +85°C
Storage Temperature Range -55°C to +150°C
Moisture Sensitivity Level 1