text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1153BEUE+

MAX1153 Series 3.6 V 10 Channels 10-Bit SPI Interface A/D Converter - TSSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1852
Product Specification Section
Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 10
Resolution: 10b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 10-chx10-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
96
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
8,446
Factory Lead Time:
6 Weeks
Total
$881.28
USD
Quantity
Web Price
96
$9.18
192
$7.60
384
$7.41
480+
$7.35
Product Variant Information section