text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1239EEE+T

MAX1239 Series 3.6V 6/12 Channel 12-Bit 2-Wire SMT A/D Converter - QSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 12
Resolution: 12b
Supply Voltage: 2.7V to 3.6V
On-Chip ADC: 12-chx12-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
Web Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section