text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3424T-E/SL

Quad Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - TSSOP-14

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 4
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
2,600
Minimum Order:
2,600
Multiple Of:
2,600
On Order:
0
Factory Stock:Factory Stock:
2,600
Factory Lead Time:
14 Weeks
Total
$7,696.00
USD
Quantity
Web Price
2,600+
$2.96
Product Variant Information section