text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX512CSD+T

MAX512 Series ±5 V 70 µs Low-Cost Triple 8-Bit Voltage-Output DACs - SOIC-14

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$11,025.00
USD
Quantity
Web Price
2,500+
$4.41
Product Variant Information section