text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX518BCSA+

MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Interface: 2-Wire
No of Channels: 2
Resolution: 8b
Supply Voltage: 4.5V to 5.5V
On-Chip DAC: 2-chx8-bit
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
197
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
860
Factory Lead Time:
6 Weeks
Total
$4.93
USD
Quantity
Web Price
1
$4.93
20
$4.46
75
$4.27
250
$4.10
1,000+
$3.91
Product Variant Information section