text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 6 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $3.49
Total:

$8,725.00

USD
Attributes
Attributes Table
Interface 2-Wire
No of Channels 2
Resolution 8b
Supply Voltage 4.5V to 5.5V
Setting Time 6µs
On-Chip DAC 2-chx8-bit
Operating Temp Range 0°C to 70°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1