text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5259EEE+T

MAX5259 Series 8 Channel 3.6V 8-Bit SPI Surface Mount D/A Converter - QSOP-16

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 8
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
On-Chip DAC: 8-chx8-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
6 Weeks
Total
$6,800.00
USD
Quantity
Web Price
2,500+
$2.72
Product Variant Information section