text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX5820MEUA+

MAX5820 Series 2 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - UMAX-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Setting Time: 12µs
On-Chip DAC: 4-chx8-bit
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Stock:
90
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
81
Factory Lead Time:
6 Weeks
Total
$2.15
USD
Quantity
Web Price
1
$2.15
40
$1.93
150
$1.86
500
$1.79
2,000+
$1.72
Product Variant Information section