text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

TCC-303A-RT

TCC Series 5.5 V Digital SMT Digital SMT D/A Converter

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1614
Product Specification Section
Technical Attributes
Attributes Table
Interface: Digital
Supply Voltage: 2.3V to 5.5V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
100
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.60
USD
Quantity
Web Price
1
$0.60
50
$0.385
100
$0.355
500
$0.295
1,500+
$0.26
Product Variant Information section