text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

LC717A00AJ-AH

LC717A00AJ - 8 Channel 8 bit Capacitance-Digital-Converter LSI - SSOP-30

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 8b
No of Channels: 8
Interface: I2C/SPI
Supply Voltage: 2.6V to 5.5V
Power Consumption: 160mW
Package Style:  SSOP-30
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$1,180.00
USD
Quantity
Web Price
1,000
$1.18
2,000
$0.97
3,000
$0.96
4,000
$0.95
5,000+
$0.945
Product Variant Information section