text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

LC717A10AR-NH

LC717A10AR - 16 Channel 8 bit Capacitance-Digital-Converter LSI - VCT-28

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 8b
No of Channels: 16
Interface: I2C/SPI
Supply Voltage: 2.6V to 5.5V
Power Consumption: 160mW
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$3,120.00
USD
Quantity
Web Price
2,000
$1.56
4,000
$1.27
6,000
$1.26
8,000+
$1.25
Product Variant Information section