text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1258BETM+

MAX1258 Series 5.25 V 24 Channel 12-Bit Serial SMT A/D Converter - QFN-48EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 12b
No of Channels: 16
Interface: Serial
Supply Voltage: 4.75V to 5.25V
Package Style:  QFN-48EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$28.61
USD
Quantity
Web Price
1
$28.61
3
$26.62
5
$25.74
20
$23.51
30+
$22.89
Product Variant Information section