text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX127AEAI+

MAX127 Series 5.25 V Surface Mount 12-bit 2-Wire Serial Interface - SSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 12b
No of Channels: 8
Interface: 2-Wire
Supply Voltage: 4.75V to 5.25V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,460
Factory Lead Time:
6 Weeks
Total
$33.68
USD
Quantity
Web Price
1
$33.68
5
$31.35
25
$29.19
50
$28.30
150+
$26.95
Product Variant Information section