text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX197AEAI+

MAX197 Series 5.25 V Multi-Range 12-Bit Data-Acquisition System (DAS) - SSOP-28

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 12b
No of Channels: 8
Interface: Parallel
Supply Voltage: 4.75V to 5.25V
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Stock:
46
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,926
Factory Lead Time:
6 Weeks
Total
$38.05
USD
Quantity
Web Price
1
$38.05
5
$35.42
25
$32.97
50
$31.97
150+
$30.44
Product Variant Information section