text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31855JASA+T

MAX31855 Series 5.25 V 12 bit SMT Thermocouple-to-Digital Converter - SSOP-28

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 14b
No of Channels: 1
Interface: SPI
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,800.00
USD
Quantity
Web Price
2,500+
$3.92
Product Variant Information section