text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31855KASA+T

MAX31855 Series 3.6V 900 uA 470.6 mW Thermocouple-to-Digital Converter - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 14b
No of Channels: 1
Interface: SPI
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$8,650.00
USD
Quantity
Web Price
2,500+
$3.46
Product Variant Information section