text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX31855TASA+

MAX31855 Series 3.6 V 900uA 470.6 mW Thermocouple-to-Digital Converter - SOIC-8

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1735
Product Specification Section
Technical Attributes
Attributes Table
Resolution: 14b
No of Channels: 1
Interface: SPI
Supply Voltage: 3V to 3.6V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
50
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
10,300
Factory Lead Time:
6 Weeks
Total
$7.65
USD
Quantity
Web Price
1
$7.65
20
$6.02
75
$5.41
250
$4.92
1,000+
$4.40
Product Variant Information section