text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1106WL

AS Series 330 mA 5.5 V Surface Mount 8-Digit LED Display Driver - SOIC-24

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: Segment
No of Digits: 8
Output Current: 330mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
155
Multiple Of:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$993.55
USD
Quantity
Web Price
31
$7.45
124
$6.41
310
$6.22
775
$6.05
1,240+
$5.96
Product Variant Information section