text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1107WL

AS Series 330 mA 5.5 V Surface Mount 8-Digit LED Display Driver - SOIC-24

Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: Segment
No of Digits: 8
Output Current: 330mA
Supply Voltage: 2.7V to 5.5V
Multiplexed Display Capability: Yes
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The AS1107WL is a part of AS11 series display driver. It has an storage temperature ranging from -55°C to +150°C and is available in SOIC-24 package.

Features:

  • 10 MHz SPI-, QSPI-, Microwire-Compatible Serial I/O
  • Individual LED Segment Control
  • Segment Blinking Control
  • Hexadecimal- or BCD-Code/No-Decode Digit Selection
  • 3 μA Low-Power Shutdown Current
  • Extremely Low Operating Current 0.5 mA in Open-Loop
  • Digital and Analog Brightness Control
  • Display Blanked on Power-Up
  • Drive Common-Cathode LED Displays
  • Low-EMI Low Slew-Rate Limited Segment Drivers
  • Supply Voltage Range: 2.7 to 5.5 V
  • Software Reset
  • Optional External Clock
  • Packages:
    • PDIP 24-pin
    • SOIC 24-pin

Applications:

  • Instrument-panel meters
  • LED matrix displays
  • Dot matrix displays
  • Set-top boxes
  • White goods
  • Professional audio equipment
  • Medical equipment
  • Industrial controllers and panel meters

View the complete AS11 series of display drive

Pricing Section
Stock:
0
Minimum Order:
899
Multiple Of:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,598.66
USD
Quantity
Web Price
31
$9.04
124
$7.77
310
$7.55
775
$7.34
1,240+
$7.23
Product Variant Information section