text.skipToContent text.skipToNavigation

Manufacturer Part #

ICM7228AIBIZ

ICM7228 Series 4 to 6 V 8-Digit LED Multiplexed Display Decoder Driver - SOIC-28

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Display Mode: 7-Segment
No of Digits: 8
Output Current: 500mA
Supply Voltage: 4V to 6V
Multiplexed Display Capability: Yes
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications
The ICM7228AIBIZ is a 8-digit, microprocessor compatible LED display decoder-driver, available in 28 pin SOIC package.

This on chip device includes two types of 7-segment decoder, multiplex scan circuitry, LED display segment drivers, LED display digit drivers and an 8-byte static memory as display RAM.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • Improved 2nd Source to Maxim ICM7218
  • Fast Write Access Time of 200 ns
  • Multiple Microprocessor Compatible Versions
  • Hexadecimal, Code B and No Decode Modes
  • Individual Segment Control with “No Decode” Feature
  • Digit and Segment Drivers On-Chip
  • Non-Overlapping Digits Drive
  • Common Anode and Common Cathode LED Versions
  • Low Power CMOS Architecture
  • Single 5 V Supply

Applications:

  • Instrumentation
  • Test Equipment
  • Hand Held Instruments
  • Bargraph Displays
  • Numeric and Non-Numeric Panel Displays
Pricing Section
Stock:
0
Minimum Order:
988
Multiple Of:
988
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$6,283.68
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
988+
$6.36
Product Variant Information section